With the wireless N Nano USB adapter you can connect your desktop PC or laptop with a wireless network, in order to surf in the Internet and exchange data. The DWA-131 is based on the standard 802.11n and offers a much better signal rate as well as higher data throughput as comapred to 802.11g. You can surf in the Internet in the whole house and garden and have superfast access to your data. Wireless N uses for this a transfer speed of up to 300 MBit/s.
Its small handly design is especially advantageous. In this way, an optimum position at the USB-port of your computer is enabled. Moreover, other USB-ports at the computer are not blocked through its convenient size. The function Wi-Fi Protected Setup (WPS) enables you to establish an easy ans secure connection to your access point or wireless router just by pressing a button.
With the installation software D-Link Click´n Connect the setup of the wireless N Nano adapter is child's play. A user-friendly interface - available in 18 languages - guides you through the menu. The accompanying Wireless Manager also provides you an overview of all the networks that you have accessed recently.