Highlights & Details
LAPP 52104477 SKINDICHT® KU-M32/20 M32 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Plastic reducer with metric thread, light grey.
Technical specifications
- Internal thread
M20
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104477
- Type
SKINDICHT® KU-M32/20
- Material (details)
Polyamide glass fibre reinforced
- Type
SKINDICHT® KU-M32/20 PG36
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601108 LAPP 52104477 SKINDICHT® KU-M32/20 M32 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601108 LAPP 52104477 SKINDICHT® KU-M32/20 M32 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601108 LAPP 52104477 SKINDICHT® KU-M32/20 M32 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)