Number
Highlights & Details
SILVYN® cable conduit EL
- UL tested no. E72690
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
chemical-resistant
- Inside diameter
28 mm
- Outside Ø
33.50 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
50 mm
- Manufacturer part #
61747410
- RoHS-compliant
Yes
- Type
SILVYN® EL 28X33,5
- Material (details)
Soft PVC sheath with welded-in hard PVC spiral
- Max. length sold by the metre
30 m
- Type
SILVYN® EL
- Temperature range
-20 - +60 ºC °C
Documents & Downloads
Datasheet
Datasheet 601137 LAPP 61747410 SILVYN® EL 28X33,5 Conduit Silver-grey (RAL 7001) 28 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601137 LAPP 61747410 SILVYN® EL 28X33,5 Conduit Silver-grey (RAL 7001) 28 mm Sold per metre
Information
Information 601137 LAPP 61747410 SILVYN® EL 28X33,5 Conduit Silver-grey (RAL 7001) 28 mm Sold per metre