Number
Highlights & Details
LAPP 52006610 SKINDICHT® BLK-M16 Filler plug M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- Hole plug made of impact resistant polystyrene with metric thread, {protection class} IP 54.
Technical specifications
- Product type
Filler plug
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Size
M16
IP54
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Material
Polystyrene (EPS)
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006610
- Type
SKINDICHT® BLK-M16
- Material (details)
Impact resistant polystyrene
- Type
SKINDICHT® BLK-M16
- Temperature range
-25 - +60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 601185 LAPP 52006610 SKINDICHT® BLK-M16 Filler plug M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601185 LAPP 52006610 SKINDICHT® BLK-M16 Filler plug M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Information
Information 601185 LAPP 52006610 SKINDICHT® BLK-M16 Filler plug M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)