Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€
Highlights & Details
SILVYN® threaded hose connection KLICK-GM
- Straight, grey, protection class IP68/69K, with push-in seal.
Technical specifications
- Content
1 pc(s)
- Factory colour
Grey (RAL 7001)
- Material
Polyamide
- Angled
Straight
- Compatible with
SILVYN® RILL
- Inside diameter
10 mm
- External thread
M16
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Dim
- Manufacturer part #
55501020
- Type
SILVYN® KLICK-GM 16x1.5/1
- Material (details)
PA silicone-free
- Type
Screw connection for RILL protective hoses
- Type
M16
- Temperature range
-30 - +100 °C
- RoHS-compliant
Yes
- Product type
Hose tail
Documents & Downloads
Datasheet
Datasheet 601225 LAPP 55501020 SILVYN® KLICK-GM 16x1.5/1 Hose tail Grey (RAL 7001) M16 10 mm Straight 1 pc(s)
Information
Information 601225 LAPP 55501020 SILVYN® KLICK-GM 16x1.5/1 Hose tail Grey (RAL 7001) M16 10 mm Straight 1 pc(s)
Description
The push-in seal allows the one-part screwed gland to be installed quickly and securely. The component is disconnected by sliding the locking sleeve. Protection class IP68 and IP69 K to DIN 40050 T.9.