Number
Highlights & Details
H05Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Nominal voltage
500 V
- Cable type
H05Z-K
- Content
Sold per metre
- Cross section
1 x 0.50 mm²
- Factory colour
Grey
- Cross section (each core)
0.50 mm²
- Halogen-free
Yes
- Cable features
Flame-retardant
Halogen-free
Flexible
Harmonised
- Manufacturer part #
4725061
- Type
H05Z-K
- Outside Ø
2.10 mm
- Max. length sold by the metre
100 m
- Nominal voltage U0
300 V
- No. of leads
1 x
- Packaged
No
- Core layout
Fine-wired strands made of blank copper wires
- Test voltage
2500 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- RoHS-compliant
- Sold per metre
Yes
- Product type
Strand
Documents & Downloads
Datasheet
Datasheet 605049 LAPP 4725061 Strand H05Z-K 1 x 0.50 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 605049 LAPP 4725061 Strand H05Z-K 1 x 0.50 mm² Grey Sold per metre
Information
Information 605049 LAPP 4725061 Strand H05Z-K 1 x 0.50 mm² Grey Sold per metre
Description
This text is machine translated.