H1040 x B817 x T502 mm. Formats: With 6 or 7 drawers. 2-phase locking concept. • Central Locking, can be locked with a cylinder lock with 2 bend keys. Individual lock prevents unintentional opening of drawers. - Robust and technically thought-out. • Stable travel handle for maximum traction on the body mounted. • Edge protection corners at the top and bottom on all four sides of the vehicle. • Solvent resistant plastic working plate (to oil, brake fluid, Skydrol) with compartments for small items and label field (e.g. individual personalization for mechanics). • Border protects components from falling down. Design drawers. • For HAZET-tool storage and safety insert system only. • High load capacity of 20 kg/drawer. • All drawers with low-friction roller guide 100% removable. Size: b527mm x t • Schubfacher-Innenma 348 mm. - Various additional attachment options. • Individual attachment options thanks to square hole grid on side walls, e.g. with hook for tools or other parts, such as, for example, can holder, paper roll holder, trash, etc.. • Retracted side walls protect attachment parts from damage, since these within the wagon dimensions are attached. - High-quality chassis. • High-quality, large, heavy duty ball bearing rollers (diameter 125 mm) ensure easy move even at high dynamic load. • All wheels with filament protection (protects the bearings against dirt and thread). - Extensive accessories program. Made in Germany 5 flat and 2 large drawers