1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

02 06 180
VDE
180 mm
Tool steel
chrome plated
tempered
64 HRC
2.5 mm
2 mm
DIN ISO 5746
DIN EN 60900
247 g
65 mm
30 mm
02 06 180
DIN ISO 5746
EN 60900
Kraft comb pliers
User & Safety Instructions 822018 Knipex 02 06 180 VDE Kraft comb pliers 180 mm DIN ISO 5746, DIN EN 60900
Conformity certificate 822018 Knipex 02 06 180 VDE Kraft comb pliers 180 mm DIN ISO 5746, DIN EN 60900