There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Manufacturer part #
Content
Length
Track type
10153 G LGB Isolating track, Straight 150 mm 1 pc(s)
217589
This article
10153
1 pc(s)
150 mm
Isolating trackStraight
10050 G LGB Straight track 52 mm 1 pc(s)
217584
10050
1 pc(s)
52 mm
Straight track
10080 G LGB Straight track 82 mm 1 pc(s)
217585
10080
1 pc(s)
82 mm
Straight track
10090 G LGB Filler track 88 mm 1 pc(s)
217586
10090
1 pc(s)
88 mm
Filler track
10151 G LGB Horseshoe curve 150 mm 150 mm 2 pc(s)
217587
10151
2 pc(s)
150 mm
Horseshoe curve
10152 G LGB Isolating track, Straight 150 mm 1 pc(s)
217588
10152
1 pc(s)
150 mm
Isolating trackStraight
11020 G LGB Curve 645 mm 15 ° 645 mm 1 pc(s)
217597
11020
1 pc(s)
645 mm
Curve
11040 G LGB Curve 645 mm 7.5 ° 645 mm 1 pc(s)
217598
11040
1 pc(s)
645 mm
Curve
11152 G LGB Isolating track, Bent 645 mm 15 ° 645 mm 1 pc(s)
217599
11152
1 pc(s)
645 mm
Isolating trackBent
12010 G LGB Point electric motor 1 pc(s)
217601
12010
1 pc(s)
Point electric motor
Description
With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!
With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!