Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
momentary
Type C CEE 7/16 plug 4.8 mm
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
16 A
-40 °C
+125 °C
27.8 mm
10.3 mm
15.9 mm
1 pc(s)
(L x W x H) 27.8 x 10.3 x 15.9 mm
Yes
VA2-16S1-01D0-Z
Microswitch
Datasheet 1094419 Zippy VA2-16S1-01D0-Z Microswitch VA2-16S1-01D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)