4 Set(s) (Only while stocks last)
Sales and shipping:
Number (Package size 2700 pc(s))
Total (€ 96.63 / piece)
€
Only 4 Set(s) available
Highlights & Details
Avery Zweckform L6011-100 type plate labels, 63.5 x 29.6 mm, 100 sheets/2,700 labels, silver
- Durable, silver foil labels for strong and permanent adhesionOil, dirt, UV & temperature resistant (-40°C to +150°C), water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for inventory, component identification, storage and shelf identification or as type plates in indoor and outdoor areasSuitable for all common b/w laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Nameplates
- Label size
63.5 x 29.6 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
2700 pc(s)
- Format
Rectangular
Rounded corners
- Label width
63.5 mm
- Label height
29.6 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405019 Avery-Zweckform L6011-100 Nameplates 63.5 x 29.6 mm Polyester film Silver 2700 pc(s) Permanent adhesive Laser printer, C
Description
The silver-colored, durable type plate labels L6011-100 in the format 63.5 x 29.6 mm from AVERY ZWECKFORM were developed especially for the safe and professional inventory and component identification. 2,700 matt-coated polyester film labels on 100 sheets. The rating plates are extremely durable, oil, dirt, UV and temperature resistant (-40° to +150°C), washable, water and tear proof. This makes them ideal for labeling inventory and company property, especially IT equipment and electronic components. Design and print your type plates quickly and easily - with the free Avery Zweckform labels templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common black/white laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.