The Jar lamp assembly kit "Solar Cucumbers Glass Lamp" is ideally suited for the necessary basics of soldering on the board to learn. The extra large soldering pads facilitate the first lotversuche considerably. On the basis of the detailed step by step instructions different components such as resistors, LED, switch, etc. on the circuit board soldered. The Board is then fully assembled and installed in a cucumber glass, is a cool, fully functional solar lamp. It makes soldering movies twice the fun.
For whom is the kit suitable for?
For students and apprentices and places where lotkurse be carried out, as, for example, in schools and workshops, offers the jar lamp assembly kit solar cucumbers glass lamp. In addition, the jar lamp assembly kit for holiday programs, in the apprentice training actions, in national school homes and other events around the topic of soldering.
The function of the cucumber glass lamp:
The energy of the sun is captured and stored in the battery, thanks to the solar panel. As soon as it gets dark and the battery has during the day, it will be automatically at 3 LED's energy is stored, which start to glow. The cucumbers glass lamp can be switched from summer to winter operation, in order to ensure long lighting duration. In summer, the lamp can be lit min. 5 hours at a time.
What extra for the construction is required:
- Cucumber glass or similar with cover 85 mm diameter
Hot glue gun
Metal drill bit 5 mm
Hand countersink
Soldering iron
-Solder.
This text is machine translated.