Highlights & Details
USB oscilloscope attachment DSO-3074
- 70 MHz
- No. of analogue inputs 4
- LabView-compatible
Technical specifications
- Probe ratio can be set: 1:1, 10:1, 100:1, 1000:1
- Impedance: 1 MΩ/25 pF
- Product type
USB Oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
250 MSa/s
- Resolution
8 Bit
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
- Time base
2 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
2 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
35 V
- Power supply (details)
USB
- Dim
(L x W x H) 190 x 35 x 100 mm
- Weight
900 g
- Width
35 mm
- Height
100 mm
- Length
190 mm
- Interfaces
USB
- Channel memory depth
16 KP
- Type
DSO-3074
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Conformity certificate
Conformity certificate 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Warranty Terms
Warranty Terms 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc
Description
When connected to a PC with USB interface, you have a fully-featured memory oscilloscope, with the additional advantage that you can store the measurements and process them afterwards. The device has four independent channels on which you can record signals up to 70 MHz. The program screen emulates a conventional oscilloscope. The Auto Set function adjusts the settings automatically to the current signal, and the extensive trigger functions make it very simple to operate. The FFT analysis function makes possible the spectrum analyzes.
Features
- Four independent channels
- The program screen emulates a conventional oscilloscope.
- Auto-set function for the automatic adjustment of the settings at the respective measuring signal
- Extensive trigger, voltage, and time measurement functions
- Cursor functions
- FFT analysis function makes possible the spectrum analyzes
- Data export to Excel.
Scope of delivery
- Software CD
- User manual
- USB Y-cable.
Hints
System requirements
- CD drive
- 2 free USB2.0 interfaces
- Windows® XP, Windows Vista™,Windows® 7, 8, 10, 11.