Highlights & Details
Ölflex ® CLASSIC 110 BK
Technical specifications
- Bend radius (no. of ODs for flexible installation)
15
- Bend radius (no. of ODs for fixed installation)
4
- Cable type
ÖLFLEX® CLASSIC 110 BK
- Content
100 m
- Cross section
2 x 1 mm²
- Factory colour
Black
- Cross section (each core)
1 mm²
- Halogen-free
No
- Insulation material
PVC
- Cable features
Oil-resistant
UV-resistant
High flexural strength
- Manufacturer part #
1119894/100
- Type
ÖLFLEX CLASSIC 110 2X1 BK
- Nominal voltage
500 V
- Outside Ø
5.70 mm
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- No. of leads
2 x
- Packaged
Yes
- Core layout
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5
- Test voltage
4000 V
- Wire ID code
Black with white numbers according to VDE 0293-1
- Sold per metre
No
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 1501031 LAPP ÖLFLEX® CLASSIC 110 BK Control lead 2 x 1 mm² Black 1119894/100 100 m