Technical specifications
- Product type
DC/DC converter (print)
- Type
TRN 1-4822
- Nominal voltage
48 V DC
- Min. input voltage
36 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
2 x
- Output voltages
+12 V DC
-12 V DC
- Max. output current
45 mA
- Output current (max.) - rounded
45 mA
- Efficiency (max.)
81 %
1 W
- Insulation voltage
1600 V DC
- Enclosure
SIL
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
90 °C
- Dim
(L x W x H) 7.7 x 11.9 x 15.1 mm
- Height
15.1 mm
- Length
7.7 mm
- Width
11.9 mm
- Output voltage (max.)
12 V DC
-12 V DC
- Output voltage (min.)
12 V DC
-12 V DC
- Output current (min.)
0 mA
- Weight
2.1 g
- Content
1 pc(s)
- Type
TRN 1-4822
Documents & Downloads
Datasheet
Datasheet 1600210 TracoPower TRN 1-4822 DC/DC converter (print) 48 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600210 TracoPower TRN 1-4822 DC/DC converter (print) 48 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1600210 TracoPower TRN 1-4822 DC/DC converter (print) 48 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Description
This text is machine translated.