There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TRN 3-2415
24 V DC
18 V DC
36 V DC
1 x
+24 V DC
125 mA
125 mA
83 %
3 W
1600 V DC
SIL
Solder pins
-40 °C
85 °C
(L x W x H) 7.7 x 11.9 x 15.1 mm
15.1 mm
7.7 mm
11.9 mm
24 V DC
24 V DC
0 mA
2.1 g
1 pc(s)
TRN3-2415
Datasheet 1600232 TracoPower TRN 3-2415 DC/DC converter (print) 24 V DC +24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1600232 TracoPower TRN 3-2415 DC/DC converter (print) 24 V DC +24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1600232 TracoPower TRN 3-2415 DC/DC converter (print) 24 V DC +24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1600232 TracoPower TRN 3-2415 DC/DC converter (print) 24 V DC +24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)