Number
Highlights & Details
Voltcraft measuring tips MSS-102
- CAT II 300 V
- Nominal current 3 A
- Socket Ø 4 mm
- For attaching to 4 mm test leads
- Test probes - Ø 1 mm
- Black, Red
Technical specifications
- 4 mm Probe tip, CAT II 300 V 3 A
- Product type
Safety test probe set
- Connection
4 mm socket
- Nominal voltage
300 V
- Factory colour
Black
Red
- Reading category
CAT II 300 V
- Jack diameter
4 mm
- Tip diameter
1 mm
- Tip length
47 mm
- Tip material
Stainless Steel
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Clamping range diameter mm
1 mm
- Max. length
94.5 mm
- (Ø)
6.2 mm
- Shaft length
25 mm
- Plug features
Insulated
- Temperature range
0 - 40 °C
Documents & Downloads
Datasheet
Datasheet 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set
User & Safety Instructions
User & Safety Instructions 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set
Conformity certificate
Conformity certificate 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set
Warranty Terms
Warranty Terms 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set
Description
This text is machine translated.
Scope of delivery
- Measuring probe, black
- Probe tip red