Number
Highlights & Details
LED work light W130 1207
- Wide angle close range illumination
- Stainless steel holder
- 2.5 Meter Connection Cable
- E20 R10 certification
- Aluminium casing.
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 110 x 159 x 86 mm
- LEDs
12
- Design type
Rectangular
- Fastening method
Threaded base
- Operating voltage
12 V
24 V
- Weight
1100 g
60 W
- Total luminous flux
7000 lm
- Width
110 mm
- Height
159 mm
- Depth
86 mm
- Lenses for
Wide angle close range illumination
- Bulb type
LED (monochrome)
- Features
Open end cables
Cable (2.5 m)
- Product type
Working light
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607102 WAS Working light 12 V, 24 V W130 7000 1207 Wide angle close range illumination (W x H x D) 110 x 159 x 86 mm 7000 lm
eNum certificate
eNum certificate 1607102 WAS Working light 12 V, 24 V W130 7000 1207 Wide angle close range illumination (W x H x D) 110 x 159 x 86 mm 7000 lm
Description
This text is machine translated.
Features
- Stainless steel holder
- 12 LED
- 2.5 Meter Connection Cable FLRYY 2x1.5 mm² COR
- IP 66/68
- ECE approved E20 10R044065
- Aluminium casing.