1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
40 A
40 A
1 pc(s)
(W x H x D) 72 x 90 x 70 mm
70 mm
90 mm
72 mm
0.03 A
400 V
0.8 kA
4
F
Yes
0
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
F
FALSE
10 kA
3 kA
1
2
4
TRUE
7035
1.8 W
50 Hz
IP20
TRUE
TRUE
6
RCCB
Datasheet 1731791 Siemens 5SV33443 5SV3344-3 RCCB F 40 A 0.03 A 400 V
User & Safety Instructions 1731791 Siemens 5SV33443 5SV3344-3 RCCB F 40 A 0.03 A 400 V