Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Connector clips
25 µF
450 V AC
Polypropylene
5 %
Plastic
Type C CEE 7/16 plug 6.3 mm
71 mm
45 mm
M8
-40 °C
+85 °C
1 pc(s)
(Ø x H) 45 mm x 71 mm
WB40250/A
Case: plastic
Spade connector: 6.3 X 0.8 mm
50 - 60 Hz
-25 - +85 °C
Polypropylen
MKP motor capacitor
Datasheet 441700 Weltron WB40250/A MKP motor capacitor 25 µF 450 V AC 5 % (Ø x H) 45 mm x 71 mm Spade connector