54 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€
Technical specifications
- Type
Han® 16B-gs-R-M25
- Product type
Bush enclosure
- Series
Han® 16B
- Manufacturer part #
19300161541
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
M25
- Type
lateral cable output,compact shape, 1-longitudinal-sealing
- Size
16 B
- Thread type
M25
- Content
1 pc(s)
- Cable input
M25
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 742088 Bush enclosure Han® 16B-gs-R-M25 19300161541 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742088 Bush enclosure Han® 16B-gs-R-M25 19300161541 HARTING 1 pc(s)
Description
Sleeve casing for series 16 B for industrial applications. Available in Metal (Aluminium-Die casting).