
Technical specifications
- Features
VOX
Splashproof
Speaker/microphone jack
Microphone jack
Squelch
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Width
56 mm
- Height
240 mm
- Depth
30 mm
- Weight
240 g
- Content
1 pc(s)
- Dim
(W x H x D) 56 x 240 x 30 mm
- Product type
PMR handheld transceiver
Documents & Downloads
Datasheet
Datasheet 1168927 Alinco DJ-A446E 3307 PMR handheld transceiver
Datasheet 1168927 Alinco DJ-A446E 3307 PMR handheld transceiver
User & Safety Instructions
User & Safety Instructions 1168927 Alinco DJ-A446E 3307 PMR handheld transceiver
Conformity certificate
Conformity certificate 1168927 Alinco DJ-A446E 3307 PMR handheld transceiver




