
Number
Technical specifications
- Features
+ threaded connector piece
+ screws
1x cable exit
- Series
Heavy|mate® C146
- Case material
Plastic
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Manufacturer part #
C146 10N003 500 4
- Type
C146 10N003 500 4
- Material (details)
Plastic
- Type
Extension casing
- Thread type
M20
- Contamination level
3
- Temperature range
-40 - +100 °C
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Product type
Socket enclosure
Documents & Downloads
Datasheet
Datasheet 736900 Amphenol C146 10N003 500 4 Socket enclosure + threaded connector piece, + screws, 1x cable exit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736900 Amphenol C146 10N003 500 4 Socket enclosure + threaded connector piece, + screws, 1x cable exit 1 pc(s)







