
202 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.86
€ 20.98
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 6 pc(s))
Total (€ 21.84 / piece)
€ 29.40
-26 %
€
Highlights & Details
Mignon batteries 4 + 2 free
- high efficiency
- 4 + 2 free
- Fast rechargeable
- High cycle stability
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2700 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
6 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
4+2 HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Security datasheet
Security datasheet 1366991 Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2700 mAh 1.2 V 6 pc(s)
Warranty Terms
Warranty Terms 1366991 Ansmann 4+2 HR06 AA battery (rechargeable) NiMH 2700 mAh 1.2 V 6 pc(s)
Description
Powerful batteries for professional applications with high energy demand such as digital cameras, flashes etc. suitable. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. You can be charged so that a very short charging time is possible with a high charging current. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are used, they save some money also in addition to the environment.
Scope of delivery
- 6x NiMH AA battery 2700 mAh (min. 2500 mAh)
Hints
This text is machine translated.















