
Number
Highlights & Details
Work lamp Pocket 500
- RechargeableSteplessly dimmable main light, additional light on the lamp headFlexible use through 180° swiveling lamp handleSimple mounting by means of a fold-out, 360° rotating suspension hook and belt clip, as well as holding magnet on the underside of the gripPower failure electronics and power bank function
Technical specifications
- Beam range max. main LED 30 m, top LED 28 mLight duration max. 26 hIK07 shock resistanceProtection class IP54Material: Aluminum, ABS plasticLi-Po 3.7 / 1800mAh (incl.)
- Dim
(L x W x H) 131 x 40.5 x 64.8 mm
- Product type
Work light
- LEDs
2
- Bulb type
LED (monochrome)
- Technology
LiPo
- Operating voltage
USB-C®
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
0.267 kg
- Capacity (mAh, Ah)
1800 mAh
- Luminous flux
500 lm
- Width
40.5 mm
- Height
64.8 mm
- Length
131 mm
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
Datasheet
Datasheet 2614302 Ansmann 990-00123 Worklight Pocket LED (monochrome) Work light rechargeable 500 lm
User & Safety Instructions
User & Safety Instructions 2614302 Ansmann 990-00123 Worklight Pocket LED (monochrome) Work light rechargeable 500 lm
Warranty Terms
Warranty Terms 2614302 Ansmann 990-00123 Worklight Pocket LED (monochrome) Work light rechargeable 500 lm
Description
This text is machine translated.
Scope of delivery
- Worklight pocket
- USB-C charging cable
- User manual.






























