
Number
Highlights & Details
Inspection work lamp IL700R
- Additional light on the headFlexibly aligned by 360° rotating handleFoldable, 360° rotating hook, magnets at the back of the lamp as well as at the bottomCharging control indicator
Technical specifications
- Main light 700 lumens, additional light 120 lumensBeam range max. 35 mLight duration up to 15 hProtection class IP54Li-Ion battery pack 3.7V / 2600mAh (incl.)
- Dim
(L x W x H) 384 x 45 x 40 mm
- Product type
Work light
- LEDs
2
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
USB-C®
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
0.253 kg
- Capacity (mAh, Ah)
2600 mAh
7 W
- Luminous flux
700 lm
- Width
45 mm
- Height
40 mm
- Length
384 mm
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
Datasheet
Datasheet 2614304 Ansmann 990-00125 Inspection IL700R LED (monochrome) Work light rechargeable 7 W 700 lm
User & Safety Instructions
User & Safety Instructions 2614304 Ansmann 990-00125 Inspection IL700R LED (monochrome) Work light rechargeable 7 W 700 lm
Warranty Terms
Warranty Terms 2614304 Ansmann 990-00125 Inspection IL700R LED (monochrome) Work light rechargeable 7 W 700 lm
Description
This text is machine translated.
Scope of delivery
- Inspection
- USB-C charging cable
- User manual.




























