
Highlights & Details
Battery LED construction spotlight FL1600R
- 3 luminosity
- High-performance SMD LEDs installed
- Protected against jet water
- Li-ion battery technology
Technical specifications
- Temperature range -20 to +50 °C
- Li-ion battery 7.4 V, 4400 mAh
- Light current: 100% - 1600 lm, 50% - 800 lm, 20% - 400 lm
- Light duration: 100% - 3 h, 50% - 6 h, 20% - 10 h
- Charging time approx. 5 h
- Protection class II.
- Dim
(W x H x D) 266 x 273 x 215 mm
- Factory colour
Blue
Black
n.rel.
- Depth
215 mm
- Height
273 mm
- Width
266 mm
- No. of bulbs
40
IP54
- Bulb type
LED (monochrome)
- Features
Battery-powerd
Built-in battery level indicator
Rotatable
Wall mount option
Folding
Switch
Discharge and surge protection
- Colour
Neutral white
- Material
Steel
Plastic
- Total luminous flux
1600 lm
20 W
5000 K
- Weight
1440 g
- UKCA
yes
- Product type
Industrial light
Documents & Downloads
Datasheet
Datasheet 2190100 Ansmann FL1600R Industrial light 20 W 1600 lm Neutral white 1600-0275
User & Safety Instructions
User & Safety Instructions 2190100 Ansmann FL1600R Industrial light 20 W 1600 lm Neutral white 1600-0275
Conformity certificate
Conformity certificate 2190100 Ansmann FL1600R Industrial light 20 W 1600 lm Neutral white 1600-0275
Security datasheet
Security datasheet 2190100 Ansmann FL1600R Industrial light 20 W 1600 lm Neutral white 1600-0275
Warranty Terms
Warranty Terms 2190100 Ansmann FL1600R Industrial light 20 W 1600 lm Neutral white 1600-0275
Description
ANSMANN is committed to offering high-quality products for professionals and hobbyists. This battery-operated construction beamer is a professional spotlight with SMD-LED technology. The reliable Luminary lamp integrates easily into the demanding everyday life for work in and around the house, e.g. in workshops, construction sites, industry, house, garden, yard or garage.
Powerful luminosity
By using the powerful SMD-LED technology, the lamp produces an intensive bright light. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. The light of the LEDs has a color temperature of approx. 5000K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.
Robust, impact-proof and splash-protected
The robust and impact-resistant housing is particularly resistant to mechanical stress. Thanks to IP54, the lamp is completely protected against foreign objects (dust), contact and jet water from any angle. Thus you can concentrate fully on your work with optimum illumination in the indoor and outdoor area.
Strong technical values
Construction spotlights are operated by a powerful Li-ion battery pack. Thus, the LED spotlight can be used anywhere and at any time.
Ready to use immediately
The SMD LEDs require less than 1 second start-up time to provide full power. Thus, the lamp immediately delivers the full power.
This text is machine translated.
Features
- 3 luminosity (100, 50 and 25%)
- Powerful SMD LEDs installed
- dust-proof
- robust and impact-resistant housing
- protected against water jets
- Li-ion battery technology
- Minimum self-discharge
- LED capacity display
- On/off switch
- Wall or tripod mounting possible
- Foldable and swiveling
- Non-slip carrying handle
- Over- and deep discharge protection
- This text is machine translated.
Scope of delivery
- FL1600R
- Power supply unit
- User manual




















