
Highlights & Details
ANSMANN future torch T500F
- Continuous focusing possible
- Powerful 10W LED with 710 lumens
- Long light duration of up to 43h
Technical specifications
- 3 mono batteries (included)
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
170 m
- Weight
923 g
- Dim
(Ø x L) 52 mm x 318 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Light duration (high)
43 h
- Luminous flux (high)
710 lm
- Material
Aluminium
- Length
318 mm
- (Ø)
52 mm
IP54
- Features
Wrist strap
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 1946834 Ansmann Future T500F LED (monochrome) Torch Wrist strap battery-powered 710 lm 923 g
User & Safety Instructions
User & Safety Instructions 1946834 Ansmann Future T500F LED (monochrome) Torch Wrist strap battery-powered 710 lm 923 g
Conformity certificate
Conformity certificate 1946834 Ansmann Future T500F LED (monochrome) Torch Wrist strap battery-powered 710 lm 923 g
Warranty Terms
Warranty Terms 1946834 Ansmann Future T500F LED (monochrome) Torch Wrist strap battery-powered 710 lm 923 g
Description
Professional torch with optical focusing
The high-performance torch Future T500F was specially designed for demanding users and is the first choice for police officers, security services, firefighters, rescue workers or outdoor athletes. The energy-saving and almost indestructible power LED from Cree™ provides for an enormous brightness and illumination range. The separate grip area and the large, rubberized on/off switch enable a user-friendly handling - even with gloves or in wet conditions.
Aluminium enclosure
The handy and robust housing consists of high-strength, hard-anodized aircraft aluminum. It is highly resistant to scratches, abrasion and corrosion and allows it to be used in the most adverse conditions.
IP54 protection rating
Thanks to protection class IP54, the Future T500F is protected against the entry of dust and splash water.
Continuous focusing
By turning the lamp head, the light beam can be quickly and easily varied from point focus to wide angle.
This is a special method of focusing where the LED in the lamp housing moves in the axial direction. This keeps the last selected focus setting even during transport or storage and cannot be adjusted off.
This text is machine translated.
Features
- Continuous focusing system
- Side switch
- Cree LED installed
- handy surface Robust aluminium housing
- Dust and splash-proof
- Precision reflector
- Shock resistance tested by 1 m drop height
- Low energy consumption and minimal heat development
Scope of delivery
- Torch
- 3 mono D batteries
- Wrist strap
























