
Highlights & Details
Ansmann In-Car USB charger
- Compatible with all USB devices thanks to SmartIC
- Easy to lay by cable & clamp holder
- Compatible with all USB devices
Technical specifications
- Product type
USB charger
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
24 V DC
- Input voltage
12 - 24 V
- No. of outputs
4 x
- Outputs
USB
- Output voltage
5 V
- Output current (max.) - rounded
9.6 A
- Max. output current
9600 mA
- Max. output current per channel
2400 mA
- Type
In-Car
- Dim
(L x W x H) 80 x 54 x 27 mm
- Height
27 mm
- Length
80 mm
- Width
54 mm
- Weight
131 g
- Cable length
1,8 m
- Factory colour
Black
- Used at
Car
HGV
Documents & Downloads
Datasheet
Datasheet 1644282 Ansmann In-Car USB charger USB Black Car, HGV
User & Safety Instructions
User & Safety Instructions 1644282 Ansmann In-Car USB charger USB Black Car, HGV
Conformity certificate
Conformity certificate 1644282 Ansmann In-Car USB charger USB Black Car, HGV
Warranty Terms
Warranty Terms 1644282 Ansmann In-Car USB charger USB Black Car, HGV
Description
Four devices – only one 12V car socket
The new ANSMANN car USB charger offers a charging option for up to four devices (4 USB ports) simultaneously - with only one occupied 12V car socket. ideal for use in cars or in trucks, you can easily lay two of the four USB ports to the rear seats, for example, by cable connection. Thus one gets a complete supply with USB charging sockets (4x 2400mA) for each vehicle occupant. Thanks to the practical clamp holder, the charger is securely attached to the rear seats (e.g. in the bag behind the driver's backrest) without it looking messy in the interior or creating a cable mess. With a cable length of 1.80m, the extension is optimally designed for the usual vehicles, without much surplus and still long enough for larger vehicles.
Multi-compatible USB ports for all USB devices
With the ANSMANN Universal USB-chargers you can supply all your devices with power. The high-quality USB charger is not designed for special devices, but is compatible with all USB devices. No matter whether iPhone, iPad, Samsung Galaxy, Kindle, Samsung E-Book Reader no matter which USB device, no matter which brand.
ANSMANN Smart IC - the intelligent charging control
Most USB chargers are only suitable for certain devices and do not provide the highest current for all devices with which they can actually be charged, but a lower one. The new ANSMANN USB charger detects the connected device thanks to the integrated smart IC and delivers the highest possible charging current.
Ultra quick charging
The intelligent charging control automatically detects the connected device and delivers the optimum charging current max. 2400mA / USB output. This reduces the charging time compared to most conventional USB chargers. The permanent control of output voltage and current protects against overload and short-circuit.
The functions at a glance:
- USB car charger 9.6A with 4 USB ports, cable length: 1.80m
- with intelligent charging control, which automatically detects and uses the highest possible charging current for your terminals
- Input: 12-24V DC
- Output: 5V DC / max. 9600mA
This text is machine translated.
Features
- 4 USB outputs
- Each with a charging current of 2400 mA
- Automatic adjustment of the charging current
- Overload protection
- USB adapter station with clip
- Circuit breaker
Scope of delivery
- In-Car Charger 496


















