• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Lithium 2 Charger for cylindrical cells Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 12500, 12650, 13500, 1365

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger Lithium 2

  • Microcontroller-controlled charging technology
  • Gentle trickle charging
  • LED display over each bay

Technical specifications

Matching rechargeable battery

Li-ion

NiCd

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

10340

10350

10440

10500

12500

12650

13500

13650

14500

14650

16340

16650

17650

17670

18350

18490

18500

18650

18700

20650

21700

22650

25500

26500

26650

AAA

AA

Show more
Charging slots

2

AAA

2

AA

2

Operating voltage

5 V via USB

Max. charging current per slot

1000 mA

Charging current (AAA)

500 mA

Charging current (AA)

500 mA

Li-Ion/Li-Po charging current

1000 mA

Charger features

Battery recognition

Individual slot monitoring

Trickle charging

Rechargeables included

No

Length

82 mm

Width

41 mm

Height

196 mm

Weight

105 g

Dim

(L x W x H) 82 x 41 x 196 mm

Wireless charging

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348723 Ansmann Lithium 2 Charger for cylindrical cells Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 12500, 12650, 13500, 1365

User & Safety Instructions

User & Safety Instructions 2348723 Ansmann Lithium 2 Charger for cylindrical cells Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 12500, 12650, 13500, 1365

User & Safety Instructions 2348723 Ansmann Lithium 2 Charger for cylindrical cells Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 12500, 12650, 13500, 1365

Warranty Terms

Warranty Terms 2348723 Ansmann Lithium 2 Charger for cylindrical cells Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 12500, 12650, 13500, 1365

Description

Recharging and re-using
disposable batteries are a long-term burden, both for the wallet and for the environment. Especially for lithium batteries, the consumer has to grip deeply into the bag. So why not switch to rechargeable batteries, which are available in all sizes. In order to make the investment in a rechargeable battery worthwhile for the long term, it is important to use a charger that optimally charges the rechargeable batteries and thus considerably extends their lifetime.


A variety of battery sizes are offered for all common battery sizes, especially in the lithium segment. With the lithium 2 charger from ANSMANN you decide for the universal all-rounder with best price-performance ratio. With the two charging slots you can charge 1-2 Li-Ion batteries of the sizes 26650, 22650, 18650, 18500, 17670, 16340, 14500 and many more or 1-2 NiMH Mignon AA / Micro AAA batteries independantly of each other. The device recognizes the inserted rechargeable battery completely automatically and without the annoying adjustment. The charging process starts immediately after you have inserted the cell in the correct polarity.

Longer fun with the battery
so that your battery can still deliver its performance optimally even after many charging cycles, it is important that it is always carefully and securely charged. The lithium 2 charger from ANSMANN has a high-quality, microcontroller-controlled charging technology, which protects the battery against rapid wear and tear in several ways. This includes the automatic switch-off of the charging process as soon as the cell is fully charged, as well as the gentle maintenance charging for NiMH cells after the actual charging process. Especially lithium cells are to be treated with special care due to their high energy density. The special electronics in the lithium 2 charger from ANSMANN guarantees safety at the highest level.

Smart extras
for the easy and quick reading of the charging status of your batteries are a colored LED display integrated over each bay. This also indicates the batteries inserted incorrectly. The lithium 2 charger from ANSMANN can be operated with any commercially available 5V 1A USB adapter. ANSMANN recommends the 2.4A USB High Speed Charger with smart IC for optimal charging, which allows the charging time of the cells to be almost halved.

This text is machine translated.

Scope of delivery

  • Charger
  • Micro USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.96€ 60.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)