
Number
Highlights & Details
Powerline 4 Ultra charger
- Fully automatic charger – Li-ion / NiMH
- Individual bay monitoring 1 to 4 rechargeable batteries
- For NiMH AA/AAA/C/D & Li-ion 10440 to 26650
Technical specifications
- USB charging current 2000 mA
- Matching rechargeable battery
NiCd
NiMH
Li-ion
- Suitable for battery size
AAA
AA
C
D
10340
10350
10440
10500
12500
12650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
3
- Size D
2
- Operating voltage
100 - 240 V
- Discharge current
500 mA
- Max. charging current per slot
2000 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Selectable charging current
Cell temperature based auto switch-off
Quick-charging function
USB slot
- Charging time for AAs
70 Min.
- Width
110 mm
- Height
38 mm
- Depth
170 mm
- Dim
(W x H x D) 110 x 38 x 170 mm
- Product type
Charger for cylindrical cells
Documents & Downloads
Datasheet
Datasheet 2188214 Ansmann Powerline 4 Ultra Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10340, 10350, 10440, 10500,
User & Safety Instructions
User & Safety Instructions 2188214 Ansmann Powerline 4 Ultra Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10340, 10350, 10440, 10500,
Conformity certificate
Conformity certificate 2188214 Ansmann Powerline 4 Ultra Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10340, 10350, 10440, 10500,
Warranty Terms
Warranty Terms 2188214 Ansmann Powerline 4 Ultra Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10340, 10350, 10440, 10500,
Description
After inserting a battery, the charging mode starts and charges the battery completely. Each battery is charged separately. This means that rechargeable batteries of different types and with different capacity and charging status can be inserted and charged/discharged. After full charge, the charger automatically switches to pulse charging and keeps the battery charging at 100%. Thus, the batteries are always ready for use and can remain in the battery charging station for a longer period of time. After full charging, individual battery cells can be removed and new ones inserted without affecting the charging process in the other charging slots.
Rechargeable batteries inserted upside down and deep discharged rechargeable batteries (NiMH <0.2V / Li-ion <2.0V) are automatically detected and not charged.
For professionals, the device offers the option of individually adjusting the charging program and the charging current for each charging slot. You can select the charging mode via the Mode button, the charging current via the Current button. The currently selected setting is indicated by an arrow. If you do not make any settings, the charger charges at 500 mA. If it has to be fast, three batteries can be charged with 1500mA or two batteries with 2000 mA. The charging time is reduced accordingly. In addition, the charger can measure the capacity as well as discharge rechargeable batteries. Regardless of whether you want to charge NiMH batteries or lithium-ion batteries, the charging currents can be selected as follows: 4× 500/1000 mA, 3× 1500 mA or 2× 2000 mA. The discharge current is always 500 mA.
The universal charging slots can accommodate battery cells with a diameter of up to 33 mm and a length of 70 mm.
All commercially available USB devices such as power bank, camera or smartphone and tablet can be charged via the USB output. Convenient while traveling: One needs only one battery charger for all the terminals and thus saves space as well as weight.
This text is machine translated.
Features
- Processor-controlled
- Minus-U delta cut-off
- Adjustable charging current
- Discharge function
- USB output
- Individual bay monitoring
- Battery test function
- Pulse charging
- Reverse polarity protection
- short-circuit proof
- LC display
Scope of delivery
- Powerline 4 Ultra
- Power supply unit
- User manual













