
Number
Highlights & Details
Ansmann Type C to USB 3.0 data and charging cable 2m
- Data transfer rate: 5 Gbit/s
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Charging cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
2.00 m
- Cable features
Aluminium connector
TPE coating
Duplex use connector
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector C (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Cell phone
Laptop
- Pack size
225 pcs/pack
Documents & Downloads
Datasheet
Datasheet 1761460 Ansmann USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 2.00 m Black Aluminium connector, TPE coating, Duplex use conn
User & Safety Instructions
User & Safety Instructions 1761460 Ansmann USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 2.00 m Black Aluminium connector, TPE coating, Duplex use conn
Warranty Terms
Warranty Terms 1761460 Ansmann USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 2.00 m Black Aluminium connector, TPE coating, Duplex use conn
Description
Optimal charging solution
The convenient ANSMANN data and charging cable offers the optimal solution for charging and synchronizing your data with up to 5Gbps.
Robust and durable
The ANSMANN cable combines two properties, which make this cable extremely resistant to high loads, thanks to the highly flexible cable made of PVC-free TPE plastic and the robust aluminum housing with sprayed pull relief.
Perfect fit
The plug connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally loaded.
Compatibility
Compatible with all common terminals, which have a Type-C USB connection:
Smartphones, tablets, game consoles, cameras, GPS devices, Power bank, Bluetooth speaker,
E-Reader, Samsung, HTC, Motorola, Nokia, LG, Sony, PS4, Xbox, Nintendo, GoPro etc.
This text is machine translated.
Features
- Made of flexible TPE plastic
- Integrated strain relief
- Very sturdy by aluminum connector housing.
Scope of delivery
- USB to Type C cable 200 cm
System requirements
- Type C connection







