
Number
Highlights & Details
APEM 3636NF/2 3636NF/2 Toggle switch 250 V AC 6 A 1 x On/On latch 1 pc(s)
- ()
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Lever switch
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder tag
- Number of pins
1
- Contact resistance
(At 1 A/2 V/DC) min. 10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
(zwischen Anschlüssen) 2500 V/50 Hz, (zwischen Anschlüssen und Masse) 3000 V/50 Hz
- Recess diameter
12 mm
- Electrical lifespan
10000 cycles
- Front panel thickness
5 mm
- Insulation resistance
500 V 1000 MΩ
- Type
3636NF/2
- Switching capacity
(with resistance nominal load) 12 A/28 V/DC/6 A/250 V AC
- Switching current
6 A
- Pins
1
- Connection
Solder lugs/plug connection (6.35 x 0.8 mm)
Documents & Downloads
Datasheet
Datasheet 700768 APEM 3636NF/2 3636NF/2 Toggle switch 250 V AC 6 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700768 APEM 3636NF/2 3636NF/2 Toggle switch 250 V AC 6 A 1 x On/On latch 1 pc(s)


