
APEM AV5V022000074BK AV5V022000074BK Tamper-proof pushbutton 30 V DC 1 A 1 x Off/(On) momentary Green (Ø x H) 36 mm x 24
Number
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
planar
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Stainless steel
- Contact material
Silver
- Connection
Solder tag
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
30 V DC
- Switching current (max.)
1 A
- Min. temperature
-30 °C
- Shape
Round
- Max. temperature
+85 °C
- Height
24 mm
- (Ø)
36 mm
- Recess diameter
30 mm
IP67
- Actuating force
5 N
- Content
1 pc(s)
- Dim
(Ø x H) 36 mm x 24 mm
- Type
AV5V022000074BK
- Factory colour
Ecru
Documents & Downloads
Datasheet
Datasheet 1430675 APEM AV5V022000074BK AV5V022000074BK Tamper-proof pushbutton 30 V DC 1 A 1 x Off/(On) momentary Green (Ø x H) 36 mm x 24
User & Safety Instructions
User & Safety Instructions 1430675 APEM AV5V022000074BK AV5V022000074BK Tamper-proof pushbutton 30 V DC 1 A 1 x Off/(On) momentary Green (Ø x H) 36 mm x 24

