
APEM DTSM-21N-V-B DTSM-21N-V-B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
SMD
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver plated
- Connection
SMD
- Contact resistance
max 100 mΩ
- Switching voltage
12 V DC
- Switching current (max.)
0.05 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
12 mm
- Width
12 mm
- Height
4.3 mm
- Electrical lifespan
500 000 Betätigungen
- Actuating force
1.6 N
- Content
1 pc(s)
- Dim
(L x W x H) 12 x 12 x 4.3 mm
- Front panel cut-out
12 x 12 mm
- Type
DTSM-21N-V-B
- Switching capacity
50 mA/12 V DC
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 707589 APEM DTSM-21N-V-B DTSM-21N-V-B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707589 APEM DTSM-21N-V-B DTSM-21N-V-B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)
