
Number
Technical specifications
- Vibrations 10 - 500 Hz/10 g
- Switch/button features
Protruding
- Functions
momentary
- Type
Pushbutton for horizontal mounting
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Print
Solder pins (right-angle)
- Switching voltage
12 V DC
- Switching current (max.)
0.05 A
- Dielectric strength
250 V/AC/60 (4)
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Length
3.85 mm
- Electrical lifespan
100000 cycles
- Actuating force
1.6 N
- Content
1 pc(s)
- Insulation resistance
voltage:100 MΩ
- Contact resistance
100 MΩ
- Dim
- RoHS-compliant
- Front panel cut-out
7.4 x 7.4 mm
- Type
PHAP3305A
- Temperature range
-20 - +70 °C
- Product type
Pushbutton
Documents & Downloads
Datasheet
Datasheet 700019 APEM PHAP3305A Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700019 APEM PHAP3305A Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)


