
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Q8F1 CXXW 12E
White
12 V DC
20 mA
8 mm
Chrome
Brass
shiny
Screw and union
IP67
splashproof
protudes from control panel
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 9.5 mm x 44.85 mm
44.85 mm
9.5 mm
n.rel.
1 pc(s)
LED indicator light
Datasheet 1296994 APEM Q8F1CXXW12E LED indicator light White 12 V DC
User & Safety Instructions 1296994 APEM Q8F1CXXW12E LED indicator light White 12 V DC