

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charger
60 W
Europlug
1 x
Apple MagSafe
3.65 A
3.65 A
60W MagSafe Power Adapter
MacBook
MacBook
MacBook 12"
MacBook 13"
MacBook 15"
Magnet
(L x W x H) 73 x 73 x 29 mm
29 mm
73 mm
73 mm
250 g
Step 2
Mains socket
Magsafe
60 W
60 W
3.65 A
Synchronised
100 - 240 V AC
User & Safety Instructions 512909 Apple 60W MagSafe Power Adapter Charger 60 W Apple MagSafe Mains socket