

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mac mini
Mac mini (M4, 2024)
Apple M4
Apple M4 10-Core CPU
10-Core CPU
10 x
6
4
16 GB
Yes
Apple
M4 chip (10-core GPU)
No
256 GB
SSD
256 GB
0 GB
0 GB
w/o hard drive
5.3
WiFi
German, QWERTZ, Macintosh
1 x
1 x
3 x
2 x
Gigabit LAN (1 Gbps)
Thunderbolt 4
USB C®
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11 ax/ac/n/g/b/a)
Bluetooth
Silver
127 mm
50 mm
127 mm
670 g
155 W
MacOS
User & Safety Instructions 3558119 Apple business bundle: Apple Mac mini, Iiyama ProLite XUB2493HS-B6 23.8" monitor, Logitech MX keys combo, HDMI cable