
Apple iPad Pro 13 (2024) WiFi + Cellular 256 GB Space Black 33 cm (13 inch) Apple M4
Highlights & Details
Apple iPad Pro 13 (2024);WiFi + Cellular, , 256 GB Memory, Apple M4, Space Black
- 33 cm (13") Ultra Retina XDR display - Extreme brightness and contrast, impressive color accuracy, promotion, large P3 color space and true tone
- Performance and storage space - 10-core CPU in the M4 chip, 10-core GPU for super-fast graphics, 256 GB memory for all kinds of apps and large files such as 4K video
- IPadOS + APPS - run multiple apps simultaneously, available in the APP store over one million apps
- Optional accessories: Apple pencil and Magic Keyboard for iPad Pro - Immersive screen for drawings best device for notes, magic keyboard perfect for typing with integrated glass trackpad and additional protective cover for iPad
- Advanced cameras - 12 MP landscape format Ultra-wide-angle front camera with follow-up mode, 12 MP wide-angle rear camera with Adaptive True Tone flash for photos and 4K videos with ProRes support
- Connectivity - WLAN 6E and 5G for fast wireless connections, USB-C port with support for Thunderbolt / USB 4 (external displays, hard drives and more)
- Unlock and pay with Face ID - unlock, securely authenticate purchases, sign in to apps and more - all at a glance
Technical specifications
- Product type
iPad
- Model
iPad Pro 13 (2024)
- Version
WiFi + Cellular
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
Ultra Retina XDR
Tandem OLED
Pro Motion technology
True Tone technology
120 Hz
Touch display
- Display resolution
2752 x 2064 Pixel
- Display format
4:3
- CPU
Apple M4 chip (9-core CPU with 3 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 120 GB/s memory bandwidth)
- CPU series
Apple M4
- Processor/type
9-Core CPU mit 3 Performance-Kernen und 6 Effizienz-Kernen
- Processor cores (No.)
9 x
8 GB
- Graphics card type
Apple M4
- Graphics card type
10-Core GPU
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 17
- Tablet PC features
Wi-Fi / 5G
Phone function
Glonass
GPS
- Mobile internet
WiFi
5G
- Bluetooth
5.3
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
eSIM
Single SIM
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
Show more
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 6E (IEEE 802.11 ax/ac/n/g/b/a)
Bluetooth
USB C® (USB4®)
- Factory colour
Space Black
- Width
215.5 mm
- Height
281.6 mm
- Depth
5.1 mm
- Weight
582 g
- Rechargeable battery technology
LiPo
- Battery capacity
38.99 mAh
- Operating time (max.)
10 h
- Screen size diagonal (inches)
13 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- Display
33 cm (13 inch)
G (A - G)
- 5G frequency band
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193359 Apple iPad Pro 13 (2024) WiFi + Cellular 256 GB Space Black 33 cm (13 inch) Apple M4
Description
This text is machine translated.
Scope of delivery
- iPad Pro
- USB-C charging cable (1 meters)
- This text is machine translated.











