
Highlights & Details
iPhone13
- 15.5 cm (6.1") Super Retina XDR display (2)
- Movie mode automatically adds shallow depth of field and shifts focus in your videos
- Advanced dual camera system with 12 MP wide angle‑ and ultra wide angle lenses; photographic styles, SmartHDR4, night mode, 4K HDR recording with DolbyVision
- 12 MP TrueDepth front camera with night mode, 4K HDR recording with Dolby vision
- A15 Bionic chip for super-fast performance
- Up to 19 hours video playback (3)
- Robust design with ceramic shield
- Industry-leading IP68 water protection (4)
- 5G for super-fast downloads and streaming in the highest quality (1)
- IOS 15 is packed with new features so you can do more with iPhone than ever before (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (6)
Technical specifications
- Product type
iPhone
- Type
iPhone 13
- Factory colour
Green
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 15
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSPA+
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
Face recognition
NFC
QI charging
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.65 mm
- Weight
173 g
- Interfaces
Lightning
Bluetooth
Wi-Fi 6 (IEEE 802.11
NFC
- Apple version
iPhone 13
n.rel.
- Touchscreen (display)
Yes
- HDR support
Yes
- Smartphone model
iPhone 13
- Brightness
800 cd/m²
- Contract
None
- Processor/type
A15
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564428 Apple iPhone 13 Green 128 GB 15.5 cm (6.1 inch)
Description
IPhone 13. The most advanced two-camera system ever on an iPhone. Super-fast A15 Bionic Chip.a big leap in battery life. Robust design.super-fast 5G (1). And a brighter Super Retina XDR display.
This text is machine translated.
This text is machine translated.
Scope of delivery
- IPhone 13 with iOS 15
- USB-C to Lightning cable
- Documentation
Hints
(1) Data plan required. 5G is available in selected countries and through selected vendors. Speed may vary by location and vendor. For more information on 5G support, contact your wireless service provider and visit apple.com/de/iphone/cellular.
(2) The display has rounded corners that follow the curves of the design and are within a normal rectangle. As standard rectangle the display has a diagonal of 6.06" (15.40 cm). The actual visible display area is smaller.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(4) iPhone 13 is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC standard 60529. The protection against water and dust is not permanent and can be reduced with the time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.
(5) Some features may not be available in all countries or regions.
(6) Accessories are sold separately.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






















