
Highlights & Details
Apple iPhone 15 Pro Max Titanium-black 512 GB
- FORGED FROM TITANIUM – The iPhone 15 Pro Max has a rugged and lightweight design made from titanium in space quality with a back made of textured matt glass. In addition, it has a Ceramic Shield front that can withstand more than any smartphone glass. And it is protected from water and dust.(1)
- ADVANCED DISPLAY – The 6.7-inch Super Retina XDR Display(2) with Promotion increases frame rates up to 120 Hz when you need extra graphics power. Dynamic Island brings notifications and live activities forward. And with the Always On Display, the lock screen always shows your most important information, without having to touch it.
- ALL CHANGING A17 PRO CHIP – A Pro GPU makes Games an impressive experience, with detailed environments and realistic characters. The A17 Pro is incredibly efficient and makes sure you have battery for the whole day.(3)
- HIGH PERFORMANCE PRO CAMERA SYSTEM – incredible flexibility in selecting the picture section, as if you had 7 pro lenses. Record super-high-resolution photos with more color and details with the 48 MP main camera. And with the 5x tele camera in iPhone 15 Pro Max you can make sharper close-up pictures from a large distance.
- CUSTOMIZABLE ACTION BUTTON – The ACTION button takes you directly to your favorite feature. Simply set mute mode, camera, voice memo, shortcut or another feature. Then you just have to press and hold the ACTION button to start it.
- PRO CONNECTIVITY – The new USB C port lets you charge your Mac or iPad with the same cable you use to charge your iPhone 15 Pro Max. USB 3 gives you a huge leap in data transfer.4 And you can load files up to 2x faster with Wi-Fi 6E.(5)
- IMPORTANT SECURITY FEATURES – If you need to contact an emergency service but do not have a network or Wi-Fi, you can use SOS emergency call via satellite.(6) Accident detection allows iPhone to detect a serious car accident and call for help if you can't.(7)
- DONE to MAKE A DIFFERENCE – iPhone comes with privacy features that keep you in control of your data. It consists of more recycled materials to minimize environmental impact. And it has built-in features that make iPhone more accessible to everyone.
Technical specifications
- Product type
iPhone
- Type
iPhone 15 Pro Max
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Titanium-black
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 17
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2796 x 1290 Pixel
- Resolution of built-in camera
48 MP
12 MP
12 MP
12 MP
- Front camera resolution
12 MP
- Memory capacity
512 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSPA+
HSDPA
LTE
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Face recognition
IP68
QI charging
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
76.7 mm
- Height
159.9 mm
- Depth
8.25 mm
- Weight
221 g
- Interfaces
USB C®
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
NFC
- Type
EU
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973509 Apple iPhone 15 Pro Max Titanium-black 512 GB 17 cm (6.7 inch)
Information
Repairability/durability data sheet 2973509 Apple iPhone 15 Pro Max Titanium-black 512 GB 17 cm (6.7 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 17
- USB‑C charging cable (1 m)
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






















