
Number (Package size 2 pc(s))
Highlights & Details
CR123A battery Aqiila USB-C 750 mAh Li-Ion 1.5V 2 pieces
- Rapid charging
- 1000+ charge cycles
- 1.5V step discharge
- Low self-discharge
- Lightweight
- Charging cable included
- This text is machine translated.
Technical specifications
- Size
CR123A
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Voltage
3 V
- Capacity (mAh, Ah)
750 mAh
- Weight
16.5 g
- Content
2 pc(s)
- Type
Akku
- Rechargeable
Yes
- Integrated surge protection
Yes
Documents & Downloads
Datasheet
Datasheet 3478876 Aqiila Akku Non-standard battery (rechargeable) CR123A Li-ion 3 V 750 mAh 2 pc(s)
Datasheet 3478876 Aqiila Akku Non-standard battery (rechargeable) CR123A Li-ion 3 V 750 mAh 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3478876 Aqiila Akku Non-standard battery (rechargeable) CR123A Li-ion 3 V 750 mAh 2 pc(s)
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































