
Arzopa S1 Table Portable monitor EEC A (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host)
Number
Highlights & Details
ARZOPA Portable Monitor, 15.6 Inch 1080 FHD Portable Monitor with External HDR Eye Care Screen and HDMI/USB-C®, for Laptop/PC/Mac/PS4/Xbox
- Screen size 39.6 cm (15.6 inch) , 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): A (A - G)
- Interfaces: HDMI™, USB C®, USB A (Host);Blue light reduction, Full HD, Built-in speakers
Technical specifications
- Image format
16:9
- Response time
25 ms
- Contrast ratio (dyn)
800 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Factory colour
Black
- Features
Blue light reduction
Full HD
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Interfaces
HDMI™
USB C®
USB A (Host)
- Width
355 mm
- Height
220 mm
- Depth
76 mm
- Dim
(W x H x D) 355 x 220 x 76 mm
- Weight
742 g
- Display type
16:9
- Display size
- 23 inch
A (A - G)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Power consumption (ON)
6 W
- Display
39.6 cm (15.6 inch)
- OSB languages
German
English
- Screen coating
Anti-glare
- Colour temperature
0 K
- Audio power (max.)
2 W
- Product type
Portable monitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436016 Arzopa S1 Table Portable monitor EEC A (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host)
Description
[FHD IPS Screen] Designed with a 15.6-inch display, the screen features 1080P, FHD, IPS, and anti-glare display. The high resolution of 60 Hz brings excellent color richness to images, videos, work, and screen quality.
[Plug and Play]: No app and driver required, you only need a USB-C® cable to set up the portable monitor for its video signal and power to deliver Full HD resolution.
[Lightweight and Portable]: With the monitor's portability in mind, we designed a lightweight and easy-to-carry screen that weighs 0.8 kg and is only 0.8 cm thin. Your work will be done efficiently while traveling.
[Wide Compatibility] With two USB-C® ports, you can easily connect to PC, Mac, Xbox, Switch, PS4, 5 and the mini HDMI port allows compatibility with any laptop
Features
- size: 39.6cm/15.6''
- display ratio: 16:9
- resolution: 1920 x 1080
- Number of Interfaces :
- 1x HDMI
- 2x USB 2.0
- 2x USB 3.0
Scope of delivery
- Portable Monitor
- Magnetic Cover
- USB-A to USB-C® Power cable
- USB-C® to USB-C® Cable
- MINI HDMI to HDMI Cable
- Operating instructions
















