
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable reel
80 m
CEE plug (3-pin, 16 A)
straight
PG socket
CEE socket (3-pin, 16 A)
6
Black
H07RN-F 3G 2,5 mm²
Outdoors
Plastic
Black
Red
Blue
230 V
16 A
Trage-Fu ssgestell
4 circuit-breaker B10 A 1-pin, 1 FI-switch 25 A 2-pin 30mA
IP44
Datasheet 552554 AS Schwabe 26104 Cable reel 80 m Black CEE plug (3-pin, 16 A)
User & Safety Instructions 552554 AS Schwabe 26104 Cable reel 80 m Black CEE plug (3-pin, 16 A)