
Highlights & Details
ASRock X570 Taichi Motherboard
- AMD® Ryzen™ processors for AM4
- Supports AMD® Ryzen™ 2./3 processors. Generation
- 4x DDR4 DIMM slots up to 4666 (O.C.) MHz / max. 128 GB
- Internal connections: 8x SATA III, 3x M.2
- I/O PANEL: USB-C™, 6X USB 3.0, HDMI™, PS/2
- WiFi 802.11 b/g/n/a/ac + Bluetooth®
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X570
AMD AM4
- Form factor
ATX
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.2 1st gen)
HDMI™
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe x1
2 x
- No. of USB type A 3.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
8 x
- Onboard audio
7.1
Optical S/PDIF
- No. of PS/2 ports
1 x
- Connectors
HDMI
Documents & Downloads
Datasheet
Datasheet 2143043 ASRock X570 Taichi Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® X570
User & Safety Instructions
User & Safety Instructions 2143043 ASRock X570 Taichi Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® X570







