
Highlights & Details
ASU Blu-ray writer Retail BW-16D1H-U Pro USB 3.0
- Windows ® 8 compatible
- 16 times the Blu-ray writing speed and high-quality burning process thanks to the OTS technology
- USB 3.0 achieves up to ten times higher speeds than USB 2.0
- Support of M-Disc and bdxl
- Double security with Disc Encryption
- Aesthetic Design with housing in diamond optics
Technical specifications
- Product type
External Blu-ray writer
- Type
Retail
- Factory colour
Black
- Interfaces
USB A (USB 3.2 1st gen)
- BD-R read speed
12 x
- BD-R (DL) read speed
8 x
- BD-RE read speed
8 x
- BD-RE (DL) read speed
6 x
- Type
External
- BD-ROM read speed
12 x
- BD-ROM (DL) read speed
8 x
- CD-R read speed
48 x
- CD-ROM read speed
48 x
- CD-RW read speed
40 x
- DVD+R read speed
16 x
- DVD+R (DL) read speed
12 x
- DVD+RW read speed
12 x
- DVD-R read speed
16 x
- DVD-R (DL) read speed
12 x
- DVD-RW read speed
12 x
- DVD-RAM read speed
5 x
- DVD-ROM read speed
16 x
- DVD-ROM (DL) read speed
12 x
- BD-R write speed
16 x
- BD-R (DL) write speed
12 x
- BD-RE write speed
2 x
- BD-RE (DL) write speed
2 x
- CD+R write speed
48 x
- CD-RW write speed
24 x
- DVD+R write speed
16 x
- DVD+R write speed (DL)
8 x
- DVD+RW write speed
8 x
- DVD-R write speed
16 x
- DVD-R (DL) write speed
8 x
- DVD-RW write speed
6 x
- DVD-RAM read speed
5 x
- Width
63 mm
- Height
165 mm
- Depth
243 mm
- Weight
1.29 kg
- Weight, information
with base
- Dim
(W x H x D) 63 x 165 x 243 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368690 Asus BW-16D1H-U Pro External Blu-ray writer Retail USB A (USB 3.2 1st gen) Black
User & Safety Instructions 1368690 Asus BW-16D1H-U Pro External Blu-ray writer Retail USB A (USB 3.2 1st gen) Black
Conformity certificate
Conformity certificate 1368690 Asus BW-16D1H-U Pro External Blu-ray writer Retail USB A (USB 3.2 1st gen) Black
Description
ASUS brings you with the new BW-16D1H-U Pro currently the fastest external Blu-ray writer in the world to your home. 16x Blu-ray writing speed, which means it takes only 8 minutes in order to create a backup of 25 GB of data, 3x faster than the conventional Blu-ray writer!
First-class performance with super-speed USB 3.0
With USB 3.0, data can be transferred up to ten times faster than with USB 2.0.
Magic Cinema 3D and ultimate sound
With Magic Cinema you can enjoy full HD 3D Blu-ray content at home, and also convert 2D content in 3D. The ultimate sound is through the support of Dolby Surround and DTS is guaranteed.
Data backup solution
With extremely stable software
DRAG AND BURN
The intuitive writing surface - in just 3 easy steps a Blu-ray burning.
DISC encryption
The Disc Encryption feature provides double protection of the protected data. You can the entire disc or just parts of it protected with a password protect and offers the possibility to encrypt file names.
POWER BACKUP
The professional backup software offers an extremely stable solution for backing up data.
M-Disc support
The BW-16D1H-U Pro supports M-Disc and helps you to secure your data timeless.
Unique diamond design
The design of the BW-16D1H-U Pro Drive was in accordance with the appearance of a diamond with ground edges. The unique design is also particularly space-saving since the drive laid flat on the desk or on the base included in the delivery.
External drive with style
The Designer drive is exclusively with a ASUS shopping bag, so that you can get your drive in the diamond design comfortably at any time and stylish carry them.
Unlimited storage capacity
Thanks to the unlimited ASUS web storage you can enjoy their complete data easily and safely store and access it at any time and anywhere. The unlimited memory in the ASUS Cloud is for 6 months free of charge for you.
Blu-ray entertainment extremely realistic
ASUS offers the user a range of advanced technologies for image optimisation, the DVD movies in amazing HD quality.
This text is machine translated.
Features
- Cyberlink Power2Go 8
- Cyberlink PowerDVD 12 mit Magic Cinema
- Cyber link Power Backup 2.5
- Cyberlink InstantBurn 5
Scope of delivery
- Blu-ray writer
- City Base
- Software
- USB 3.0 connection cable
- Power supply unit
- Power cord
- User manual.
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10





