
Asus VA27DCP LED 68.6 cm (27 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS L

Highlights & Details
ASUS VA27DCP
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®
- Headphone jack, Freesync, Built-in speakers, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Headphone jack
Freesync
Built-in speakers
VESA Mount 100 x 100 mm
Tiltable
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
612 mm
- Height
215 mm
- Depth
432 mm
- Weight
5.2 kg
- Dim
(W x H x D) 612 x 215 x 432 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559246 Asus VA27DCP LED 68.6 cm (27 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS L
Warranty Terms
Warranty Terms 2559246 Asus VA27DCP LED 68.6 cm (27 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS L
Description
This text is machine translated.
Features
- 68.58cm (27-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angleA frame rate of up to 75Hz with Adaptive Sync/FreeSync technology prevents reflection effects and provides for a sharp, crystal-clear video playbackUSB-C supports the transfer of DisplayPort signals and Power Delivery with 65W via a single cable.Compatible with VESA wall brackets for more desk spaceASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor






