
Asus VA27EHE LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED

Highlights & Details
Asus VA27EHE LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA;Freesync
Technical specifications
- Refresh rate 75 Hz
- D-Sub 1 x
- Number of colors: 16.7 m.
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Freesync
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
612.24 mm
- Height
453.73 mm
- Depth
239.94 mm
- Weight
4.64 kg
- Dim
(W x H x D) 612.24 x 453.73 x 239.94 mm
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
44 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
30 W
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251668 Asus VA27EHE LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
Description
The ASUS VA27EHE Eye Care Monitor has a 68.6 cm (27-inch) IPS panel with full HD resolution (1920 x 1080), a wide viewing angle of 178° and a lively picture quality. A frame rate of up to 75 Hz with Adaptive Sync technology prevents reflection effects and provides for a sharp, crystal-clear video playback. In addition, TUV Rheinland-certified flicker-free and low-blue light technologies are integrated, which enable a particularly pleasant use.
Perfect picture representation from every angle
The IPS panel with a wide viewing angle of 178° provides consistent, accurate color reproduction from any viewing angle to minimize color shifts and provide a better viewing experience.
Frameless design
Makes it perfect for almost seamless multi-monitor configuration, which offers an even higher degree of immersion.
Ultra-smooth image display with Adaptive Sync
Adaptive Sync technology prevents tearing and compensates for fluctuating frame rates to allow smooth gameplay with seamless image display. This way you always have the upper hand, no matter whether in ego-shooters, racing games, real-time strategy or sports titles. (Adaptive Sync works at frame rates from 48 Hz to 75 Hz).
Exclusive ASUS GamePlus technology
With design, ASUS always has the customers in view – the ASUS-exclusive GamePlus hotkey offers special in-game features, such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This feature has been developed in collaboration with professional players to train and improve their gaming skills.
Exclusive SplendidPlus technology from ASUS
With the implementation of some of our exclusive technologies, we have raised the bar a lot to provide the user with a vivid, visual experience. The Splendid Video Intelligence technology optimizes image quality and video playback by analyzing the individual pixels of a full image. In this way, brightness, contrast, image sharpness and color reproduction can be optimally adjusted. Splendid has two new modes - the reading and darkroom mode, in addition to Landscape, Standard, Theater, sRGB and Night modes. Low-blue light and flicker-free technologies also reduce eye strain over longer periods of use.
Ultra-low blue light monitor
The ASUS Blue Light filter, certified by TUV Rheinland, protects the user from harmful, blue light and has four different filter settings that can be accessed via hotkey. The VA279HAE has been subjected to particularly stringent performance tests and has technologies to prevent image flickering and reduce blue light content, which have been certified by TUV Rheinland, a worldwide provider of technical, security and certification services.
Flicker-free technology
Tired and hard eyes are a thing of the past. ASUS monitors have the ASUS Flicker-Free technology certified by the TUV Rheinland to reduce screen flicker, in order to enable a particularly comfortable viewing experience. This prevents fatigue and other harmful effects that can occur especially when watching videos on the screen for hours.
This text is machine translated.
Features
- 68.6 cm (27-inch), Full HD, IPS, frameless, 75 Hz, Adaptive Sync, Low Blue Light, Flicker Free
- IPS display with LED backlight and wide viewing angle of 178°
- extensive connection options including HDMI and D-Sub
- compatible with VESA wall brackets for more desk space
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor






