
9 Set(s)
Do your needs go beyond this?
Sales and shipping:
Number (Package size 80 pc(s))
Total (€ 26.04 / piece)
€
Only 9 Set(s) available
Highlights & Details
Avery White Heavy Duty Labels - Laser - L4774
- Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For signage, inventory, storage and shelf identificationSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
99.1 x 139 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
80 pc(s)
- Format
Rectangular
Rounded corners
- Label width
99.1 mm
- Label height
139 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
Shipping
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883295 Avery-Zweckform L4774-20 Label film 99.1 x 139 mm Polyester film White 80 pc(s) Permanent adhesive Laser, colour, Laser
Description
Durable polyester labels for outdoor, industrial and warehouse use. Waterproof, weatherproof and resistant to oil, detergent and grease. Stick to metal, glass, plastic and wood. \r





















